null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Keyboards & Keypads >> Keyboards - PS/2

C

KEYBOARD/MOUSE/SPEAKERS,104 KEY,PS/2,SCROLL, BLACK

HB5103: POWMAX View Larger Image
Image is representative only
POWMAX
Jameco Part no. 454483
Manufacturer POWMAX
Manufacturer no. HB5103
Catalog 132 , page 150
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
25+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Keyboard, Mouse, and Speaker Kit


This 3-in-1 PS/2 Keyboard/Optical Scroll Mouse & Speakers Kit is the perfect addition to your desktop system! The PS/2 keyboard features a 104-key layout with 18 multimedia and internet hot keys for quick and easy, one touch access to your digital content, email and the web! It also comes with power, sleep and wake-up buttons and fold-out feet for a comfortable typing experience!

The PS/2 mouse features optical technology for smooth navigation and comes equipped with 3-buttons with a scroll wheel! The 2-piece speaker set includes volume control and 3.5 mm stereo plug so you can listen in with your headphones. Plus, its USB interface offers plug and play connectivity.

Keyboard Features:
  • Black with silver hot keys
  • PS/2 interface
  • 107-key layout
  • 18 Multimedia and Internet Hot Keys
  • Membrane tactile switch
  • Power, Sleep and Wake-up buttons
  • Fold-out feet
  • Input voltage: 5V
Multimedia and Internet Hot Keys:
  • Volume -, Volume +, Pre-Track, Stop, Play/Pause, Next-Track, My Computer, Back, Forward, Refresh, Stop, Search, My Favorites, www, Email, Mute, Calculator
Mouse Features:
  • Black and silver design
  • PS/2 interface
  • 3-buttons, Scroll wheel (scroll wheel acts as third button)
  • Optical technology
Speaker Features:
  • Black design
  • 2-piece
  • USB interface
  • 3.5 mm stereo connector
  • Magnetically shielded
  • 2 1/4-inch full range speaker type
  • 100 Hz - 20 KHz frequency response
  • Volume control
  • Power LED
  • Power button
  • 3.5 mm stereo plug
  • Dimensions: 6.5 x 3.5 x 3-inches (H x W x D, approximate)
  • Regulatory Approvals: FCC, CE
Package Includes:
  • PS/2 Multimedia Keyboard
  • PS/2 Optical Scroll Mouse
  • Two (2) USB Stereo Speakers
Product Requirements:
  • Windows 9x/2000/NT/XP
  • Available PS/2 port
  • USB port and 3.5 mm stereo connector