DUAL 4-TO-1 DATA SELECTOR/MULTIPLEXER DIP-16

$0.79 ea


  • Part no.: 46720
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS153
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

Dual 1-of-4 Line Data Selectors/Multiplexers

Specifications

Each of these data selectors/multiplexers contains inverters and drivers to supply fully complementary, on-chip, binary decoding data selection to the AND-OR invert gates. Separate strobe inputs are provided for each of the two four-line sections.

Features

  • Permits multiplexing from N lines to 1 line
  • Performs at parallel-to-serial conversion
  • Strobe (enable) line provided for cascading (N lines to n lines)
  • High fan-out, low impedance, totem pole outputs
  • Typical power dissipation: 31mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product