null
Thyristor Silicon Controlled Rectifier Module 600 Volt 250A 6-Pin
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$41.59
| # of Unit |
Price |
| 1+ |
$41.59 |
| 10+ |
$38.99 |
| 100+ |
$36.69 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | B512 |
| Rated Average On-State Current | 25A |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Repetitive Peak Reverse Voltage | 600V |
| Surge Current Rating | 250A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Screw |
| Pin_Count | 6 |
| Specification |
Value |
| Type | SCR Module |
| Product Width | 31.7mm |
| Product Height | 14mm |
| Product Length | 63.5mm |
| Product Type | Thyristor |
| Maximum Gate Peak Inverse Voltage | 5V |
| Maximum Gate Trigger Current | 60mA |
| Maximum Gate Trigger Voltage | 2.5V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.