null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

SWITCH,PB,N.O.,SPST,0.15A@28V,ROUND PLUNGER

39-405 BLK: GRAYHILL INC.
Image is representative only
GRAYHILL INC.
Jameco Part no. 469394
Manufacturer GRAYHILL INC.
Manufacturer no. 39-405 BLK
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.49
100+ $4.09
  • Availability:Ship  5 Days ARO 
+ Add to my favorites

 Add to cart

SWITCH,PB,SPST-NO,BLACK BUTTON 0.15A 28V


SWITCH,PB,N.O.,SPST,0.15A@28V,
ROUND PLUNGER

Report a problem
Suggest a product
Specification Value
Family39
Actuator StyleRound Plunger
Maximum DC Voltage Rating28V
FunctionMomentary Contact
Actuator ColorBlack
Actuator Length4.45mm
Actuator MaterialThermoplastic
Base MaterialThermoplastic
Switch ConfigurationN.O.
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000VAC
Housing MaterialBrass
Maximum Contact Resistance25mOhm
Specification Value
Minimum Insulation Resistance1000MOhm
Maximum Current Rating0.15A@28VDC
Pole Throw ConfigurationSPST
Thread Size8-40
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingPanel Mount/Through Hole
Product TypeSwitch Push Button
Product Length6.35mm
Product Depth6.35mm
Product Height13.08mm
Terminal TypePC Pins
Terminal Count2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.