null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

16 POSITION RIGHT ANGLE STANDARD ROTARY HEX FLUSH SWITCH

94HAB16RA: GRAYHILL INC. View Larger Image
Image is representative only
GRAYHILL INC.
Jameco Part no. 473351
Manufacturer GRAYHILL INC.
Manufacturer no. 94HAB16RA
Catalog 132 , page 71
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Rotary DIP Switch

Features

  • Sealed Construction; No Tape Seal Required
  • Surface Mount or Thru-Hole Style
  • Tube or Tape and Reel Packaging
  • Octal, BCD, and Hexadecimal Code
  • In Standard or Complement
  • Standard and Right Angle Mount
  • Flush or Extended Actuators
  • Gold-Plated Contacts

    Report a problem
    Suggest a product
  • Specification Value
    Actuator StyleFlush
    Number of Positions16
    Specification Value
    Maximum Current Rating100mA@30VDC


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.