null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Proximity

SENSOR,PROXIMITY,AS201901,MAGNET ACTUATOR

AS201901: CHERRY CORPORATION View Larger Image
Image is representative only
CHERRY CORPORATION
Jameco Part no. 482417
Manufacturer CHERRY CORPORATION
Manufacturer no. AS201901
Catalog 122 , page 85
Pricing & Availability

$3.39

# of Unit Price
1+ $3.39
10+ $3.19
25+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MAGNETIC ACTUATOR


Features
:
  • Immune to hostile environments
  • Contacts hermetically sealed for long life
  • Suitable for DC and AC circuits
  • Contact Form: SPST-NO
  • Power Rating: 10W maximum
  • Switching Voltage: 175VDC max.
  • Breakdown Voltage: 200VDC min.
  • Switching current: 0.5A max.
  • Contact resistance: 0.2Ω
  • Can be used with magnetic sensor (Not included)


Report a problem
Suggest a product
Specification Value
FeaturesThe Cherry reed sensor is an Omnipolar Magnetically Activated Switch
TypeActuator Magnets


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.