10 AMP SINGLE POLE DOUBLE THROW QUICK CONNECT ROLLER SNAP SWITCH
Image is representative only
| Jameco Part no. 483276 | |
|---|---|
| Manufacturer | CHERRY CORPORATION |
| Manufacturer no. | D44CR1RA |
| Catalog 271 , page 169 |
- Data Sheet (current) [179 KB ]
SPDT Quick connect Roller switch
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Body Length or Diameter (mm) | 46.3 |
| Electrical Life (Cycle(s)) | 6000 |
| Contact Current(AC)-Max (A) | 10 |
| Actuator | Roller Type |
| Mounting Feature | Round Head |
| Switch Function | SPDT |
| Specification | Value |
|---|---|
| Termination Type | Quick Connect |
| Switch Action | Momentary |
| Body Breadth (mm) | 16.25 |
| Body Height (mm) | 16.25 |
Report a problem
Suggest a product