null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action DT Roller Lever Quick Connect 10A 250VAC 1.41N Screw Mount

D44CR1RD: CHERRY CORPORATION
Image is representative only
CHERRY CORPORATION
Jameco Part no. 483284
Manufacturer CHERRY CORPORATION
Manufacturer no. D44CR1RD
Catalog 132 , page 67
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
100+ $2.65
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SPDT Basic Miniature Switch

Features:
  • Contact form: SPDT
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: 1.24"L hinge lever
  • Contact rating: 10A @ 125VAC/250VAC
  • Electrical life: 100,000 operations
  • Terminal type: 0.187" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    FamilyD44
    Actuator MaterialN/A/(Aluminum/Stainless Steel)/Thermoplastic Acetal
    Body OrientationStraight
    Contact MaterialSilver Alloy
    Terminal TypeQuick Connect
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingScrew Mount
    Maximum Movement Differential0.76mm
    Maximum Pre-Travel3.18mm
    Specification Value
    Minimum Over-Travel2.16mm
    Product Depth10.31mm
    Actuator StyleRoller Lever
    Product TypeSwitch Snap Action
    Pole Throw ConfigurationDT
    Maximum Current Rating10A@250VAC
    Maximum AC Voltage Rating250V
    Operating Force1.41N


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.