Switch Snap Action Single Pole, Double Throw Lever Solder 0.1A 250VAC 0.8N Screw Mount
Image is representative only
| Jameco Part no. 484439 | |
|---|---|
| Manufacturer | CHERRY CORPORATION |
| Manufacturer no. | DC3CA1LB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [135 KB ]
SWITCH,SNAP,DC3CA1LB, SINGLE POLE DOUBLE THROW,.1A,LEVER,SOLDER,SEALED
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Mounting Feature | PANEL MOUNT |
| Family | DC3 |
| Total-Travel-Max (mm) | 6 |
| Mechanical Life | 1000000 |
| Electrical Life (Cycle(s)) | 6000 |
| Actuator Material | Stainless Steel/Polybutylene Terephthalate |
| Terminal Finish | SILVER |
| Contact Current(AC)-Max (A) | 0.1 |
| Body Orientation | Straight |
| Contact Voltage(AC)-Max (V) | 250 |
| Operating Temperature-Max (Cel) | 105 |
| Contact Material | Gold |
| Operating Temperature-Min (Cel) | -40 |
| Body Breadth (mm) | 6.5 |
| IP Rating | IP6K7 |
| Switch Action | MOMENTARY |
| Body Height (mm) | 11.35 |
| Body Length or Diameter (mm) | 20 |
| Terminal Type | Solder |
| Reference Standard | ENEC; UL; VDE |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 120°C |
| Specification | Value |
|---|---|
| Mounting | Screw Mount |
| Sealing | IP67 |
| Maximum Movement Differential | 0.5mm |
| Maximum Pre-Travel | 4.5mm |
| Minimum Over-Travel | 1.5mm |
| Product Depth | 6.5mm |
| Actuator | LEVER |
| Actuator Style | Lever |
| Product Length | 19.64mm |
| Product Type | Switch Snap Action |
| Product Height | 19.55mm |
| Switch Function | SPDT |
| Pole Throw Configuration | SPDT |
| Termination Type | QUICK CONNECT |
| Maximum Current Rating | 0.1A@250VAC |
| Snap Acting/Limit Switch Type | SNAP ACTING/LIMIT SWITCH |
| Manufacturer Series | DC |
| Maximum AC Voltage Rating | 250V |
| Operating Force-Max (N) | 80 |
| Pre-Travel-Max (mm) | 4.5 |
| Operating Force | 0.8N |
Report a problem
Suggest a product