null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 14-16AWG Female 19.81mm 8.02mm Electro-Tin Loose Piece

19003-0050: MOLEX INC.
Image is representative only
MOLEX INC.
Jameco Part no. 489694
Manufacturer MOLEX INC.
Manufacturer no. 19003-0050
Catalog 132 , page 66
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

.187" CONNECTOR, FULLY INSULATED INSULKRIMP FEMALE QUICK DISCONNECT, PUSH-ON TERMINAL, 14-16 AWG

Report a problem
Suggest a product
Specification Value
Family19003
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size2.41mm²
Product Depth8.02mm
Product Length19.81mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderF
ColorBlue
Wire Size14-16AWG
InsulationNylon 6/6
Body MaterialBrass
PlatingElectro-Tin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.