MONOSTABLE MULTIVIBRATOR DIP-14
| Jameco Part no. 49322 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 74121 |
| Catalog 132 , page 3 |
- Data Sheet (current) [311 KB ]
- Texas Instruments [315 KB ] Representative Datasheet, MFG may vary
MONOSTABLE MULTIVIBRATOR WITH SCHMITT TRIGGER INPUT
This multivibrator features dual negative-transition-triggered inputs and a single positive-transition-triggered input, which can be used as an inhibit input. Schmitt trigger input circuitry (TTL hysteresis) for the B input allows jitter-free triggering from inputs with transition rates as slow as 1V/sec, providing the circuit with excellent noise immunity of typically 1.2V.
Features:
Report a problem
Suggest a product
This multivibrator features dual negative-transition-triggered inputs and a single positive-transition-triggered input, which can be used as an inhibit input. Schmitt trigger input circuitry (TTL hysteresis) for the B input allows jitter-free triggering from inputs with transition rates as slow as 1V/sec, providing the circuit with excellent noise immunity of typically 1.2V.
Features:
- Programmable output pulse width
- Internal compensation for virtual temperature independence
- Jitter-free operation up to 90% duty cycle
- Inhibit capability
- DIP-14 configuration (14 pins)