Connector CPC PIN 4 Position Crimp Straight Panel Mount 4 Terminal 1 Port
Image is representative only
| Jameco Part no. 495162 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 206061-1 |
| RoHS compliant | |
| Catalog 132 , page 61 | |
- Data Sheet (current) [50 KB ]
- Data Sheet (current) [50 KB ]
RECEPTACLE HOUSING, STANDARD SEX, SHELL SIZE 11, CPC
CONN,CPC,SERIES 1,206061-1,
PLASTIC RECEPT,4 POS,SIZE 11
Report a problem
Suggest a product
CONN,CPC,SERIES 1,206061-1,
PLASTIC RECEPT,4 POS,SIZE 11
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 206061 |
| Number of Ports | 1 |
| Number of Terminals | 4 |
| Shell Size / Insert Arrangement | 11-4 |
| Strain Relief | No |
| Mounting | Panel Mount |
| Type | CPC |
| Product Depth | 28.58mm |
| Product Height | 28.58mm |
| Specification | Value |
|---|---|
| Product Length | 34.29mm |
| Termination Method | Crimp |
| Product Type | Connector Circular |
| Gender | RCP |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Contacts Classification | 4Signal |
| Number of Contacts | 4 |
Report a problem
Suggest a product