Connector 16-Pin Standard CPC Connector, Cable Mount

$4.49 ea


  • Part no.: 495322
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206037-1
  • RoHS Compliant
Pricing
# of units Price
1+ $4.49
10+ $4.15

    16-Contact Female Standard CPC Connector


    Features

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 17-16
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Cable Mount

    Accessories:

  • CPC Panel Mounting (Recommended: Socket 16 Position , p/n: 421382)
  • CPC Cable Clamp Size 17 (Recommended: Cable Clamp , p/n: 749812)
  • CPC Contacts (Recommended: General Contacts, p/n: 526432)
  • Crimp Tool (Recommended: 14-18AWG Crimper, p/n: 99443)
  • Extraction Tool (Recommended: For General Contacts, p/n: 841838)


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeCPC
GenderPL
Contact GenderSKT
Contacts Classification16Signal
Number of Contacts16
Number of Ports1
Number of Terminals16
Strain ReliefNo
MountingCable Mount
Family206037
Product Length27.43mm
Product Diameter34.26mm
Termination MethodCrimp
Product TypeConnector Circular


Report a problem
Suggest a product