Peripheral Driver Dual 4.75 Volt to 5.25 Volt 632mW 8-Pin DIP
| Jameco Part no. 51027 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 75451 |
| Catalog 132 , page 9 |
- Data Sheet (current) [316 KB ]
- National Semiconductor [275 KB ] Representative Datasheet, MFG may vary
IC, 75451, DUAL PERIPHERAL AND DRIVER, 7V, DIP-8
IC,75451,7V,DIP-8
DUAL PERIPHERAL DRV
Report a problem
Suggest a product
IC,75451,7V,DIP-8
DUAL PERIPHERAL DRV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Supply Current | 0.065A |
| Maximum Turn-Off Delay Time | 12ns |
| Maximum Turn-On Delay Time | 8ns |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Family | DS75451 |
| Mounting | Surface Mount |
| Pin_Count | 8 |
| Supplier_Package | SOIC |
| Specification | Value |
|---|---|
| Product Width | 3.9mm |
| Product Height | 1.45mm |
| Product Length | 4.9mm |
| Product Type | Peripheral Driver |
| Number of Drivers | 2 |
| Maximum Input Voltage | 5.5V |
| Maximum Power Dissipation | 632mW |
| Maximum Propagation Delay Time | 25ns |
Report a problem
Suggest a product