Standard Timer Single 8-Pin PDIP
| Jameco Part no. 51140 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 7555IPA |
| Catalog 132 , page 12 |
- Data Sheet (current) [287 KB ] Representative Datasheet, MFG may vary
IC, 7555IPA I CMOS TIMER, DIP-8
IC,7555IPA,DIP-8,
GEN PURPOSE TIMER, CMOS
Report a problem
Suggest a product
IC,7555IPA,DIP-8,
GEN PURPOSE TIMER, CMOS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ICM7555 |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V|9V|12V|15V |
| Maximum Operating Supply Voltage | 18V |
| Supplier_Package | PDIP |
| Minimum Operating Temperature | -25°C |
| Product Width | 7.11mm(Max) |
| Maximum Operating Temperature | 85°C |
| Product Length | 10.16mm(Max) |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 8 |
| Product Height | 4.95mm(Max) |
| Product Type | Timer |
| Type | Standard |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -0.8mA |
| Minimum Operating Supply Voltage | 2V |
| Maximum Low Level Output Current | 20mA |
Report a problem
Suggest a product