null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 0.14A 3-Pin TO-92 Box

78L05: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 51182
Manufacturer   MAJOR BRANDS
Manufacturer no. 78L05
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.17
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 78L05, 5V 100mA POSITIVE VOLTAGE REGULATOR, TO-92, 3-PIN

Report a problem
Suggest a product
Specification Value
FamilyLM78L05
Minimum Input Voltage6.7V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current0.14A(Typ)
Maximum Power Dissipation750mW
Maximum Quiescent Current5mA
Number of Outputs1
Typical Quiescent Current3mA
TypeLinear
Junction to Ambient230C/W(Typ)
Junction to Case60C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeRegulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation75mV
Load Regulation60mV


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.