Geartooth Speed Sensor 4-Pin
| Jameco Part no. 512401 | |
|---|---|
| Manufacturer | CHERRY CORPORATION |
| Manufacturer no. | GS100701 |
| Catalog 132 , page 76 |
- Data Sheet (current) [136 KB ]
Commercial Grade Gear Tooth Speed Sensors
Hall-Effect with Adjustable Aluminum Housing Sense motion of ferrous gear tooth targets Near-zero speed sensing capability Immune from hostile environments Reverse battery protection from 24VDC Operating voltage range: 4.5-24VDC Supply current: 6mA max. Output voltage: 400mV max. Output current: 25mA max. Output: sink Wire: 20AWG x 1m Operating temp. range: -40°C to 125°C Housing: Aluminum, black Thread: 15/32" - 32 Barrel length: 1.0"
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GS100701 |
| Product Length | 25mm |
| Product Type | Sensor Misc |
| Category | Geartooth Speed Sensor |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 125°C |
| Mounting | Panel |
| Pin_Count | 4 |
Report a problem
Suggest a product