null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220

7805T: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 51262
Manufacturer   MAJOR BRANDS
Manufacturer no. 7805T
Catalog 132 , page 12
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 7805T
Voltage Regulator
  • 5V 1A pos. voltage reg. (LM340T-5)
  • TO-220 Package
  • 3-pins

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM7805C
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current1A
    Number of Outputs1
    TypeLinear
    Junction to Ambient54C/W
    Junction to Case4C/W
    MountingThrough Hole
    Pin_Count3
    Specification Value
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator
    Output TypeFixed
    Accuracy2%
    FunctionStandard


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.