null
Pricing & Availability
$0.35
| # of Unit |
Price |
| 1+ |
$0.35 |
| 10+ |
$0.29 |
| 100+ |
$0.25 |
| Specification |
Value |
| Family | L7806 |
| Maximum Dropout Voltage @ Current | 2.5V@1A |
| Maximum Input Voltage | 35V |
| Output Voltage | 6V |
| Maximum Output Current | 1.5A |
| Maximum Quiescent Current | 6mA |
| Number of Outputs | 1 |
| Type | Linear |
| Junction to Ambient | 35C/W |
| Junction to Case | 4C/W |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Specification |
Value |
| Pin_Count | 3 |
| Product Width | 26.2mm(Max) |
| Supplier_Package | TO-220FP |
| Polarity | Positive |
| Product Height | 8.7mm(Max) |
| Product Length | 39.5mm(Max) |
| Product Type | Regulator |
| Output Type | Fixed |
| Function | Standard |
| Line Regulation | 60mV |
| Load Regulation | 100mV |
| Typical Dropout Voltage @ Current | 2V@1A |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.