Proximity Sensor Magnetic NPN 4.75 Volt to 24 Volt 3-Pin
| Jameco Part no. 513244 | |
|---|---|
| Manufacturer | CHERRY CORPORATION |
| Manufacturer no. | MP101301 |
| Catalog 132 , page 76 |
- Data Sheet (current) [107 KB ]
MAGNETIC HALL EFFECT PROXIMITY SENSOR
Features:
Snap-fit mount Immune to dust, dirt and moisture Digital output compatible with all logic families Operating voltage range: 4.75 to 24VDC @ 4mA max. Operating temperature range: -40°C to +85°C Reverse polarity protection up to -24V Output saturation voltage: 400mV @ 25mA max. South pole sensitive or bipolar latch Operate point Gauss: 300 max. Release point Gauss: 60 min. 3-wire output, 24 AWG, 3.28 ft long
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MP1013 |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V |
| Maximum Operating Supply Voltage | 24V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Panel |
| Pin_Count | 3 |
| Specification | Value |
|---|---|
| Product Type | Proximity Sensor |
| Type | Magnetic |
| Output Type | NPN |
| Product Length | 0.3 |
| Product Width | 0.2 |
| Product Height | 0.6 |
| DC Supply Voltage | 4.75 to 24 |
Report a problem
Suggest a product