null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Proximity

Proximity Sensor Magnetic 4.5 Volt to 24 Volt 3-Pin

MP101401: CHERRY CORPORATION View Larger Image
Image is representative only
CHERRY CORPORATION
Jameco Part no. 513252
Manufacturer CHERRY CORPORATION
Manufacturer no. MP101401
Catalog 132 , page 76
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.49
25+ $5.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Digital Hall-Effect Magnetic Proximity Sensor

Features:
  • Capable of millions of operations
  • Meets IEC529 IPX5 for water protection
  • Reverse Battery Protection to -24VDC
  • Operating voltage range: 4.5 to 24VDC
  • Maximum supply current: 5.2mA
  • Output saturation voltage: 400mV max.
  • Output current: 20mA max.
  • Operating temperature range: -40°C to +85°C
  • Unipolar switch

    Applications:
  • Door position sensing
  • Flow sensing
  • Pedal switch

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMP101401
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V|9V|12V|15V|18V
    Maximum Operating Supply Voltage24V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingScrew
    Pin_Count3
    Specification Value
    Product TypeProximity Sensor
    TypeMagnetic
    Product Length0.9
    Product Width0.1
    Product Height0.7
    DC Supply Voltage4.5 to 24


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Geartooth Speed Sensor 4-Pin

    Buy Now  $29.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.