null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Proximity

Proximity Sensor Magnetic NPN 4.5 Volt to 24 Volt 3-Pin

MP102103: CHERRY CORPORATION View Larger Image
Image is representative only
CHERRY CORPORATION
Jameco Part no. 513261
Manufacturer CHERRY CORPORATION
Manufacturer no. MP102103
Catalog 132 , page 76
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.59
25+ $5.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SENSOR,PROXIMITY,MP102401,MAGNETIC,FLANGE MOUNT
  • Type: Sensor
  • Function: Hall effect
  • Oerational Type: North Pole - 65
  • Supply Current: 5.2 mA
  • Connection: 3 Wire Sink
  • Feature: 12" lead


Report a problem
Suggest a product
Specification Value
FamilyMP102103
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage24V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingScrew
Pin_Count3
Specification Value
Product TypeProximity Sensor
TypeMagnetic
Output TypeNPN
Product Length0.6
Product Width0.4
Product Height1.1
DC Supply Voltage4.5 to 24


Report a problem
Suggest a product

RELATED PRODUCTS

Geartooth Speed Sensor 4-Pin

Buy Now  $29.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.