Standard Regulator 12 Volt 1A 3-Pin (3+Tab) TO-220
| Jameco Part no. 51334 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 7812T |
| Catalog 132 , page 13 |
- Data Sheet (current) [233 KB ]
- Fairchild Semiconductors [234 KB ] Representative Datasheet, MFG may vary
IC, 7812T, 12V 1A POSITIVE VOLTAGE REGULATOR, TO-220, 3-PIN
IC,7812T,TO-220/3,
12V 1A POSITIVE (LM340T-12)
Report a problem
Suggest a product
IC,7812T,TO-220/3,
12V 1A POSITIVE (LM340T-12)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | KA7812 |
| Maximum Input Voltage | 35V |
| Output Voltage | 12V |
| Maximum Output Current | 2.2A(Typ) |
| Maximum Quiescent Current | 8mA |
| Number of Outputs | 1 |
| Typical Quiescent Current | 5.1mA |
| Type | Linear |
| Junction to Ambient | 65C/W |
| Junction to Case | 5C/W |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Specification | Value |
|---|---|
| Product Width | 4.5mm |
| Supplier_Package | TO-220 |
| Polarity | Positive |
| Product Height | 9.2mm |
| Product Length | 9.9mm |
| Product Type | Regulator |
| Output Type | Fixed |
| Accuracy | 4% |
| Function | Standard |
| Line Regulation | 240mV |
| Load Regulation | 240mV |
| Typical Dropout Voltage @ Current | 2V@1A |
Report a problem
Suggest a product