null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Proximity

Proximity Sensor Magnetic 100 Volt 100 Volt 2-Pin

MP201901: CHERRY CORPORATION View Larger Image
Image is representative only
CHERRY CORPORATION
Jameco Part no. 513359
Manufacturer CHERRY CORPORATION
Manufacturer no. MP201901
Catalog 122 , page 85
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
25+ $3.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MAGNETIC SENSOR

Features:
  • Immune to hostile environments
  • Contacts hermetically sealed for long life
  • Suitable for DC and AC circuits
  • Zero power consumption
  • Contact Form: SPST-NO
  • Power Rating: 10W maximum
  • Switching Voltage: 100VDC max.
  • Breakdown Voltage: 200VDC min.
  • Switching current: 0.5A max.
  • Contact resistance: 0.1Ω
  • Can be used with magnetic actuator (Not included)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMP201901
    AC Supply Voltage100V(Max)
    Maximum Operating Supply Voltage100V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingScrew
    Pin_Count2
    Specification Value
    Product TypeProximity Sensor
    TypeMagnetic
    Product Length1.1
    Product Width0.8
    Product Height0.3
    DC Supply Voltage100


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.