null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 15 Volt 1A 3-Pin (3+Tab) TO-220

7815T: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 51377
Manufacturer   MAJOR BRANDS
Manufacturer no. 7815T
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 7815T, 15V 1A POSITIVE VOLTAGE REGULATOR, TO-220, 3-PIN


IC,7815T,TO-220/3,
15V 1A POSITIVE (LM340T-15)

Report a problem
Suggest a product
Specification Value
FamilyKA7815
Maximum Input Voltage35V
Output Voltage15V
Maximum Output Current1.0A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5.2mA
TypeLinear
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Specification Value
Product Width4.5mm
Supplier_PackageTO-220
PolarityPositive
Product Height9.2mm
Product Length9.9mm
Product TypeRegulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation300mV
Load Regulation300mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.