Standard Regulator -5 Volt, 1A, 3-Pin (3+Tab) TO-220 Rail
| Jameco Part no. 51457 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 7905T |
| Catalog 132 , page 13 |
- Data Sheet (current) [199 KB ]
- Fairchild Semiconductors [193 KB ] Representative Datasheet, MFG may vary
IC, 7905T, 5V 1A NEGATIVE VOLTAGE REGULATOR, TO-220, 3-PIN
IC,7905T,TO-220/3,
-5V 1A NEGATIVE (LM320T-5)
Report a problem
Suggest a product
IC,7905T,TO-220/3,
-5V 1A NEGATIVE (LM320T-5)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM7905 |
| Maximum Input Voltage | -35V |
| Output Voltage | -5V |
| Maximum Output Current | 1A(Typ) |
| Maximum Quiescent Current | 6mA |
| Number of Outputs | 1 |
| Typical Quiescent Current | 3mA |
| Type | Linear |
| Junction to Ambient | 65C/W |
| Junction to Case | 5C/W |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Product Width | 4.83mm(Max) |
| Supplier_Package | TO-220 |
| Polarity | Negative |
| Product Height | 9.4mm(Max) |
| Product Length | 10.67mm(Max) |
| Product Type | Regulator |
| Output Type | Fixed |
| Accuracy | 4% |
| Function | Standard |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Typical Dropout Voltage @ Current | 2V@1A |
Report a problem
Suggest a product