null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator -12 Volt 2.2A 3-Pin (3+Tab) TO-220 Rail

7912T: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 51481
Manufacturer   MAJOR BRANDS
Manufacturer no. 7912T
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, 7912T, 12V 1A NEGATIVE VOLTAGE REGULATOR, TO-220, 3-PIN


IC,7912T,TO-220/3,
-12V 1A NEGATIVE (LM320T-12)

Report a problem
Suggest a product
Specification Value
FamilyKA7912
Maximum Input Voltage-35V
Output Voltage-12V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current3mA
TypeLinear
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.5mm
Supplier_PackageTO-220
PolarityNegative
Product Height9.2mm
Product Length9.9mm
Product TypeRegulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation240mV
Load Regulation240mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.