Connector Shrouded Header 6 Position 5.03mm Solder Straight Thru-Hole Bag
| Part no. 519435 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 10-18-1061 |
| RoHS compliant | |
| NCNR | |
| web exclusive | |
- Data Sheet (current) [139 KB ]
- Data Sheet (current) [90 KB ]
6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, SOCKET
CONN,HEADER,PCB,TIN,6 POS,
.093 ,BLACK,POLY,SHROUDED
Report a problem
CONN,HEADER,PCB,TIN,6 POS,
.093 ,BLACK,POLY,SHROUDED
Report a problem
| Specification | Value |
|---|---|
| Family | 3099 |
| Number of Rows | 2 |
| Maximum Current Rating | 5A/Contact |
| Maximum Voltage Rating | 250VDC|250VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Packaging | Bag |
| Pitch | 5.03mm |
| Product Depth | 13.6mm |
| Type | Shrouded Header |
| Product Height | 10.7mm |
| Specification | Value |
|---|---|
| Product Length | 18.7mm |
| Termination Method | Solder |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass |
| Contact Plating | Tin Over Copper |
| Gender | HDR |
| Housing Color | Black |
| Housing Material | Polyester |
| Body Orientation | Straight |
| Number of Contacts | 6 |