MPU 8080A CISC 8-Bit CMOS 2.6MHz 40-Pin PDIP
| Jameco Part no. 52046 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 8080A |
| Catalog 132 , page 6 |
- Data Sheet (current) [665 KB ] Representative Datasheet, MFG may vary
IC, 8080A, MICROPROCESSOR, 8-BIT, 32 I/O, 1MHz, PDIP-40
IC,CPU,8080A,8-BIT,DIP-40
32 I/O,1MHZ
Report a problem
Suggest a product
IC,CPU,8080A,8-BIT,DIP-40
32 I/O,1MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 8080A |
| Typical Operating Supply Voltage | ±5V|12V |
| Maximum Operating Supply Voltage | ±5.5V|12.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Specification | Value |
|---|---|
| Family Name | 8080A |
| Product Type | Microprocessor |
| Fabrication Technology | CMOS |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 2.6MHz |
| Minimum Operating Supply Voltage | ±4.5V|11.4V |
Report a problem
Suggest a product