MPU 8088 CISC 8-Bit HMOS 5MHz 40-Pin CDIP
| Jameco Part no. 52142 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 8088 |
| Catalog 132 , page 6 |
- Data Sheet (current) [378 KB ] Representative Datasheet, MFG may vary
IC, 8088, MICROPROCESSOR, 8-BIT, 16 I/O, 5MHz, DIP-40
IC,CPU,8088,8-BIT,DIP-40
16 I/O,5MHZ
Report a problem
Suggest a product
IC,CPU,8088,8-BIT,DIP-40
16 I/O,5MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 8088 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Pin_Count | 40 |
| Supplier_Package | CDIP |
| Product Width | 15.37mm(Max) |
| Family Name | 8088 |
| Specification | Value |
|---|---|
| Product Height | 4.95mm(Max) |
| Product Length | 52.96mm(Max) |
| Product Type | Microprocessor |
| Fabrication Technology | HMOS |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 5MHz |
Report a problem
Suggest a product