Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Thru-Hole 8 Terminal 1 Port Tray Cat 3
| Jameco Part no. 524461 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 555164-1 |
| Catalog 122 , page 54 |
- Data Sheet (current) [76 KB ]
- Data Sheet (current) [76 KB ]
8P8C RJ45 MODULAR JACK
Features:
Report a problem
Suggest a product
Features:
- 8 positions
- 8 contacts
- Side entry, front latch
- Contact: Phosphor bronze, gold-plated nickel
- No panel stops, low-profile
- Size: 0.72"L x 0.61"W x 0.50"H
- Not panel-mountable
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 555164 |
| Number of Contacts | 8 |
| Number of Loaded Positions | 8 |
| Number of Ports | 1 |
| Number of Terminals | 8 |
| Mounting | Through Hole |
| Type | RJ-45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Product Depth | 18.17mm |
| Product Height | 12.7mm |
| Specification | Value |
|---|---|
| Product Length | 15.37mm |
| Termination Method | Solder |
| Product Type | Connector Telephone and Telecom |
| Category Number | Cat 3 |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Over Nickel |
| Gender | F |
| Housing Color | Black |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Right Angle |