Connector IDC Connector Receptacle 16 Position 2.54mm IDT Right Angle Cable Mount
Image is representative only
| Jameco Part no. 525325 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 746285-3 |
| Catalog 132 , page 60 |
- Data Sheet (current) [84 KB ]
- Data Sheet (current) [93 KB ]
TWO PART IDC BOARD CONNECTOR , 16 CONTACTS , FEMALE
CONN,AMPLATCH,IDC,746285-3,
16P,NOVO,CNTR PLRZD,RECPT
Report a problem
Suggest a product
CONN,AMPLATCH,IDC,746285-3,
16P,NOVO,CNTR PLRZD,RECPT
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 746285 |
| Number of Rows | 2 |
| Maximum Current Rating | 1A/Contact |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Pitch | 2.54mm |
| Product Depth | 7.49mm |
| Type | IDC Connector |
| Product Height | 11.78mm |
| Product Length | 24.89mm |
| Specification | Value |
|---|---|
| Termination Method | IDT |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Over Nickel |
| Gender | RCP |
| Housing Color | Black |
| Housing Material | Thermoplastic |
| Body Orientation | Right Angle |
| Number of Contacts | 16 |
Report a problem
Suggest a product