null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket SKT 28 Position 2.54mm Solder Straight Thru-Hole Tube

390261-9: AMP/TYCO ELECTRONICS
Image is representative only
AMP/TYCO ELECTRONICS
Jameco Part no. 526248
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 390261-9
Catalog 132 , page 14
Pricing & Availability

$0.24

# of Unit Price
10+ $0.24
100+ $0.22
500+ $0.20
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

SOCKET,IC,28 PIN,390261-9, .300",DUAL,LADDER,P/B,TIN (10)


@ SOCKET,IC,28 PIN,.300 ,TIN,
DUAL,LADDER,P/B (10)

Report a problem
Suggest a product
Specification Value
Family390261
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance10000MOhm
Maximum Insertion Force300g
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Specification Value
Product Depth10mm
Product Height5.1mm
Product Length35.56mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
Contact PlatingTin-Lead
GenderSKT
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts28
Number of Rows2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.