null
Pricing & Availability
$3.95
| # of Unit |
Price |
| 1+ |
$3.95 |
| 10+ |
$3.49 |
| 100+ |
$2.95 |
| Specification |
Value |
| Family | 8251A |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Pin_Count | 28 |
| Supplier_Package | PDIP |
| Maximum Data Rate | 64KBd |
| Specification |
Value |
| Product Type | UART |
| Maximum Supply Current | 100mA |
| Number of Channels per Chip | 1 |
| Receive FIFO | 9999 |
| Transmit FIFO | 9999 |
| Transmitter and Receiver FIFO Counter | No |
| Minimum Operating Supply Voltage | 4.5V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.