null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Radial

Capacitor 0.01uF 100 Volt X7R 10% Radial 2.54mm Bulk

SR151C103KAA-VP: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 544833
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SR151C103KAA-VP
Catalog 132 , page 37
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
100+ $0.15
1000+ $0.09
5000+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

0.01µF 100V Radial Capacitor


Features:
  • Capacitance: 0.01µF
  • Voltage rating: 100V
  • Case material: Epoxy
  • Capacitance tolerance: ±10%
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    FamilySR
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Wire FormStraight
    Seated Plane Height5.33mm(Max)
    Lead Diameter0.508mm
    Lead Pitch For Radial2.54mm
    Product Depth2.54mm(Max)
    Size3.81mm X 2.54mm X 3.81mm
    Capacitance Value0.01uF
    Specification Value
    Product Height3.81mm(Max)
    Product Length3.81mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    Case StyleDipped
    ConstructionRadial
    DielectricX7R
    Tolerance10%
    Voltage100VDC
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.