Capacitor Monolithic Ceramic 0.033µF 100V X7R ±10%

$0.29 ea


  • Part no.: 544905
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR211C333KAA-VP
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

0.033µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.033µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 5.1 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value0.033 uF
    Voltage100
    Tolerance10
    DielectricX7R
    ConstructionRadial
    Case StyleDipped
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Wire FormInside Crimp Standoff
    Seated Plane Height7.62mm(Max)
    Lead Diameter0.508mm
    Lead Pitch For Radial5.08mm
    Product Depth3.175mm(Max)
    Size5.08mm X 3.175mm X 5.08mm
    Product Height5.08mm(Max)
    Product Length5.08mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    Capacitance (uF)0.033
    PackagingBulk
    Tolerance (%)10
    Voltage (V)100


    Report a problem
    Suggest a product