Capacitor Monolithic Ceramic 0.1µF 50V ±10%

$0.15 ea


  • Part no.: 544921
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR215C104KAA-VP
Pricing
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.1µF 50V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±10%
  • Voltage: 50V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 5.1 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value0.1 uF
    Voltage50
    Tolerance10
    DielectricX7R
    ConstructionRadial
    Case StyleDipped
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Wire FormInside Crimp Standoff
    Seated Plane Height7.62mm(Max)
    Lead Diameter0.508mm
    Lead Pitch For Radial5.08mm
    Product Depth3.175mm(Max)
    Size5.08mm X 3.175mm X 5.08mm
    Product Height5.08mm(Max)
    Product Length5.08mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    Capacitance (uF)0.1
    PackagingBulk
    Tolerance (%)10
    Voltage (V)50


    Report a problem
    Suggest a product