null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle ON None ON 3PDT Long Bat Toggle Wire Lug 6A 250VAC 28 Volt Panel Mount

MTA306D: ALCOSWITCH/TYCO ELECTRONICS
ALCOSWITCH/TYCO ELECTRONICS
Part no. 547436
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. MTA306D
Catalog 121 , page 79
Pricing & Availability

$18.95

# of Unit Price
1+ $18.95
10+ $17.49
100+ $15.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

Miniature Toggle Switch

Features:
  • Contact form: 3PDT ON-ON
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.70"L x 0.51"W x 0.45"D
  • Number of pins: 9
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
  • Specification Value
    FamilyMT
    Mechanical Life80000
    Actuator Length10.49mm
    Actuator MaterialCopper Alloy
    Body OrientationStraight
    Bushing TypeThreaded
    Contact MaterialGold Flash/Silver
    Dielectric Strength1500VAC
    Electrical Life80000
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw Configuration3PDT
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Terminal TypeWire Lug
    Specification Value
    Thread Size1/4-40
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    Switch ConfigurationON None ON
    MountingPanel Mount
    Product Depth17.81mm
    Product Height34.99mm
    Product Length13mm
    Product TypeSwitch Toggle
    Maximum AC Voltage Rating250V
    Actuator StyleLong Bat Toggle
    Maximum DC Voltage Rating28V
    Maximum Current Rating6A@125VAC


    Report a problem
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Customer Care  1-800-831-4242

    Copyright ©2002 - 2012 Jameco. All Rights Reserved.