Switch Push Button N.O. Single Pole, Single Throw Round Plunger 0.5A 125VAC Solder Lug Panel Mount
| Part no. 548412 | |
|---|---|
| Manufacturer | ALCOSWITCH/TYCO ELECTRONICS |
| Manufacturer no. | MSPS103C0 |
| RoHS compliant | |
| NCNR | |
| web exclusive | |
| Specification | Value |
|---|---|
| Family | MSPS |
| Contact Plating | Silver |
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Thermoplastic |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Contact Material | Copper Alloy |
| Dielectric Strength | 1000Vrms |
| Switch Configuration | N.O. |
| Electrical Life | 10000 |
| Maximum Contact Resistance | 100mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Pole Throw Configuration | SPST |
| Specification | Value |
|---|---|
| Terminal Count | 2 |
| Maximum AC Voltage Rating | 125V |
| Thread Size | 1/4-40 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 80°C |
| Mounting | Panel Mount |
| Product Depth | 10.16mm |
| Product Height | 27.06mm |
| Product Length | 10.16mm |
| Product Type | Switch Push Button |
| Actuator Style | Round Plunger |
| Terminal Type | Solder Lug |
| Maximum Current Rating | 0.5A@125VAC |