Electromechanical Relay DPST-NO 30A 120VAC 290Ohm
| Jameco Part no. 552462 | |
|---|---|
| Manufacturer | POTTER & BRUMFIELD/TYCO (P&B) |
| Manufacturer no. | PRD-7AG0-120 |
| Catalog 132 , page 75 |
- Data Sheet (current) [102 KB ]
General Purpose Power Relay
Features:
Contact form: DPST-NO Rating: 120VAC @ 85mA Contact rating: 30A, 240VAC Coil Resistance: 290Ω #6-32 screw for contacts #8-32 screw for main contact
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPST-NO |
| Family | PRD |
| Type | Power Relay |
| Relay Construction | Non-Latching |
| AC Coil Voltage | 120V |
| Coil Current | 85mA |
| Coil Resistance | 290Ohm |
| Contact Arrangement | DPST-NO |
| Maximum Pick-Up Voltage | 102VAC |
| Contact Material | Silver Cadmium Oxide |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 45°C |
| Coil Resistance (ohms) | 290 |
| Termination Style | Screw Terminal |
| Package Type | Dust Cover |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 30 |
| Maximum AC Voltage Rating | 240 |
Report a problem
Suggest a product