SWITCH,SUBMINIATURE TOGGLE,SINGLE POLE DOUBLE THROW (SPDT),ON-0N,RIGHT ANGLE PCB MOUNT,48VAC/50mA,3 PIN
| Jameco Part no. 567752 | |
|---|---|
| Manufacturer | FUJISOKU CORP. |
| Manufacturer no. | AT1D-6M3 |
| Catalog 132 , page 69 |
- Data Sheet (current) [1412 KB ]
Subminiature Toggle Switch
Features:
Contact form: SPDT ON-ON Contact rating: 0.05A @ 48VDC/VAC Dimensions: 0.37"L x 0.22"W x 0.33"D Number of pins: 3 PC right-angle terminals Round lever Mounting hole diameter: 7/32" Metal construction Includes mounting hardware
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Maximum Current Rating | 0.05A@48VDC/VAC |
| Product Height | 0.37 |
| Product Length | 0.22 |
| Specification | Value |
|---|---|
| Product Depth | 0.33 |
| Terminal Type | PC Pins |
| Maximum AC Voltage Rating | 48V |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Toggle N.O./N.C. Single Pole, Double Throw Toggle Screw 15A 230VAC 250 Volt Panel Mount
|
Switch Toggle ON None ON Single Pole, Double Throw Toggle Solder Lug 3A 120VAC 28 Volt Panel Mount
|
Switch Toggle ON OFF (ON) Double Pole, Double Throw Bat Toggle PC Pins 0.1A 28VAC 28 Volt 0.4W Thru-Hole
|