null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,DOUBLE POLE DOUBLE THROW (DPDT),ON-OFF-ON,M3 SCREW,ROUND,10A@125VAC

SWM-127: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 567761
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SWM-127
Catalog 132 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $3.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Standard Toggle Switch

Features:
  • Contact form: DPDT ON-OFF-ON
  • Contact rating: 10A @ 125VAC / 5A @ 250VAC
  • Dimensions: 1.18"L x 0.77"W x 0.75"D
  • Number of pins: 6
  • M3 screw terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    FamilySWM127
    Termination MethodCrimp
    Product Diameter22.5mm
    Body MaterialBrass
    Insulator MaterialPolybutylene Terephthalate
    Terminate ToCoaxial Cable
    MountingCable Mount
    TypeTwinax
    Specification Value
    Product Length47.29mm
    Product TypeConnector RF
    Contact PlatingGold
    Body OrientationStraight
    Contact MaterialBrass
    GenderPL
    Body PlatingNickel


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.