TOOL,DESOLDER GUN KIT,70W,
BUILT-IN PUMP,TEMP 715F-895F
Image is representative only
| Jameco Part no. 568173 | |
|---|---|
| Manufacturer | HAKKO CORPORATION |
| Manufacturer no. | 808-KIT/P |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [92 KB ]
- User's Manual(current) [244 KB ]
Desolder Gun Kit with Built-in Pump
The Hakko 808 is a handy, portable desoldering tool with a built-in vacuum pump. A separate station is not required.
This unique design places the pump and motor above (not inside) the grip. Vibration is kept to a minimum, and the grip is thin and easy to hold. Delicate tasks are performed with greater ease; the tool can be used for long periods without operator fatigue.
The new, miniature, high-performance diaphragm pump is housed in the chamber at the rear of the gun and pump maintenance is quick and easy with the removable cover.