null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rotary

Switch Rotary DP6T 6 Shaft Solder Lug 2.5A 125VAC 125 Volt

A20615RNZQ: ITT C&K SWITCHES View Larger Image
Image is representative only
ITT C&K SWITCHES
Jameco Part no. 576421
Manufacturer ITT C&K SWITCHES
Manufacturer no. A20615RNZQ
Catalog 132 , page 71
Pricing & Availability

$5.49

# of Unit Price
1+ $5.49
10+ $4.95
100+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Rotary Switch

A-Series, 30° Index, 2 Poles, 6 Positions

Features:
  • 15,000 make and break cycles
  • Contact rating: 2.5A @ 125VAC; 350mA @ 125VDC
  • Contact resistance: 20mΩ typical @ 2-4VDC
  • Dielectric strength: 1000Vrms
  • 1.5"H flatted actuator
  • 3/8-32 threaded mounting style
  • Contacts and terminals material: Silver-plated brass
  • Housing/Actuator material: Glass-filled 6/6 nylon (UL94V-0)
  • Solder lug terminals

    Report a problem
    Suggest a product
  • Specification Value
    FamilyA
    Maximum DC Voltage Rating125V
    Contact PlatingSilver
    Actuator Length38.1mm
    Actuator MaterialGlass/Nylon 6/6
    Body OrientationStraight
    Contact MaterialCoin Silver
    Dielectric Strength1000Vrms
    Electrical Life300000Cycle
    Maximum Current Rating2.5A@125VAC
    Angle of Throw30°
    Contact StyleNon-Shorting
    Housing MaterialGlass/Nylon 6/6
    Pole Throw ConfigurationDP6T
    Maximum Contact Resistance20 m
    Specification Value
    Terminal TypeSolder Lug
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    MountingPanel Mount
    Thread Length6.99mm
    Product Depth26.19mm
    Minimum Insulation Resistance1000 m
    Product Height66.94mm
    Product TypeSwitch Rotary
    Product Length1
    Actuator Diameter0.3
    Actuator StyleShaft
    Number of Positions6
    Maximum AC Voltage Rating125V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.