Switch Rocker ON OFF Single Pole, Single Throw Quick Connect Round Rocker 12A 250VAC 100000Cycle
| Jameco Part no. 577221 | |
|---|---|
| Manufacturer | CHERRY CORPORATION |
| Manufacturer no. | RRA22H3BBBNN |
| Catalog 132 , page 70 |
- Data Sheet (current) [153 KB ]
Panel Mount Rocker Switch
Features:
Contact form: SPST ON-OFF Contact rating: UL: 10A @ 125VAC / 8A @ 250VAC
CSA: 12A @ 125VAC / 10A @ 250VAC Dimensions: 0.69"L x 0.51"W x 0.64"D Number of pins: 2 0.187" quick connect terminals Rocker color: Black
Report a problem
Suggest a product
Features:
CSA: 12A @ 125VAC / 10A @ 250VAC
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | RR |
| Actuator Color | Black |
| Actuator Material | Nylon 66 |
| Base Material | Nylon 66 |
| Body Orientation | Straight |
| Contact Material | Silver Alloy |
| Electrical Life | 10000@VDE |
| Housing Color | Black |
| Switch Configuration | ON OFF |
| Maximum Contact Resistance | 20mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Pole Throw Configuration | SPST |
| Terminal Type | Quick Connect |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Maximum AC Voltage Rating | 250V |
| Product Depth | 23mm |
| Product Height | 28.3mm |
| Product Length | 23mm |
| Product Type | Switch Rocker |
| Actuator Style | Round Rocker |
| Maximum Current Rating | 12A@125VAC@CSA |
| Dielectric Strength | 1000VAC |
| Mechanical Life | 100000 |
Report a problem
Suggest a product