SWITCH SLIDE SP ON-NO-ON
PTH AU - PB FREE
| Jameco Part no. 579008 | |
|---|---|
| Manufacturer | ITT C&K SWITCHES |
| Manufacturer no. | 1101M2S3CBE2 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [352 KB ]
SWITCH SLIDE SP ON-NO-ONPTH AU - PB FREE
Report a problem
Suggest a product
- Category: Miniature Slide Switch
- Switch Function: SP On-None-On
- Mounting Style: PC mount without tabs
- Actuator Height: 0.200"
- Terminator: PC thru-hole
- Contact Material: Gold
- Seal: Epoxy
- Actuator Color: Black
- Contact Rating: 0.4 VA max. @ 20 V AC or DC max.
- Electrical Life: 100,000 make-and-break cycles at full load on models with B or K contact material
- Contact Resistance: Below 10 m typ. initial @ 2-4 V DC, 100 mA, for both silver and gold plated contacts.
- Insulation Resistance: 109 min.
- Dielectric Strength: 1,000 Vrms min. @ sea level.
- Operating Temperature: -30°C to 65°C
- Solderability: Per MIL-STD-202F method 208D, or EIA RS-186E method 9 (1 hour steam aging).
- Case: diallyl phthalate (DAP), (UL 94V-0).
- Housing: Stainless steel.
- Switch Support: Brass or steel, tin plated.
- End Contacts: Copper alloy, with gold plate over nickel plate.
- Center Contact & All Terminals: Copper alloy, with gold plate over nickel plate.
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
RELATED PRODUCTS
Switch Slide Double Pole, Single Throw Extended Top Slide 6A 250VAC 125 Volt PC Pins Thru-Hole
|
Switch Slide Double Pole, Double Throw Top Slide 4A 250VAC 125 Volt PC Pins Panel Mount/Through Hole
|
Switch Slide ON None ON Single Pole, Double Throw Side Slide 0.1A 28VAC 28 Volt 0.4W 10000Cycle Gull Wing SMD Tray
|