Proximity Sensor Magnetic 2-Pin Bulk
| Jameco Part no. 588131 | |
|---|---|
| Manufacturer | ITT C&K SWITCHES |
| Manufacturer no. | MPS45WGW |
| Catalog 132 , page 72 |
- Data Sheet (current) [243 KB ]
Magnetic Proximity Reed Switch
Features:
Contact form: SPST NO Contact rating: 0.3A @ 30VAC Uses magnet as actuator (included) Side exit leads 1" gap 12" lead wires, 22AWG Foam back, pressure sensitive adhesive with release liner
NO: Normally Open
Report a problem
Suggest a product
Features:
NO: Normally Open
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MPS45WGW |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Screw |
| Pin_Count | 2 |
| Product Type | Proximity Sensor |
| Specification | Value |
|---|---|
| Type | Magnetic |
| Packaging | Bulk |
| Product Length | 1.1 |
| Product Width | 0.5 |
| Product Height | 0.3 |
Report a problem
Suggest a product