null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Proximity

Proximity Sensor Magnetic 2-Pin Bulk

MPS9WGW: ITT C&K SWITCHES View Larger Image
Image is representative only
ITT C&K SWITCHES
Jameco Part no. 588182
Manufacturer ITT C&K SWITCHES
Manufacturer no. MPS9WGW
Catalog 132 , page 72
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Magnetic Proximity Reed Switch

Features:
  • Contact form: SPST NO
  • Contact rating: 0.3A @ 30VAC
  • Uses magnet as actuator (included)
  • 3/8" diameter recessed magnetic contact
  • 1.25" gap
  • 12" lead wires, 22AWG

    NO: Normally Open

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMPS9WGW
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingScrew
    Pin_Count2
    Product TypeProximity Sensor
    Specification Value
    TypeMagnetic
    PackagingBulk
    Product Length0.4
    Product Width0.4
    Product Height0.9


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.