Capacitor 100uF 16 Volt 10% 9 X 16mm Radial 5mm 1% Bulk
| Jameco Part no. 597450 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TAP107K016CCS-VP |
| RoHS compliant | |
| Catalog 132 , page 36 | |
and BenchPro brands.
- Data Sheet (current) [208 KB ]
CAPACITOR TANTALUM,RADIAL,100uF,16VDC, 10%
CAP,TANT,RADIAL,100uF,16VDC,
10%
Report a problem
Suggest a product
CAP,TANT,RADIAL,100uF,16VDC,
10%
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TAP |
| Failure Rate | M |
| Leakage Current | 12.8uA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Case Style | Dipped |
| Wire Form | Outside Bend |
| Construction | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch For Radial | 5mm |
| Specification | Value |
|---|---|
| Seated Plane Height | 16mm(Max) |
| Product Height | 16mm(Max) |
| Product Diameter | 9mm(Max) |
| Product Type | Capacitor Tantalum Solid |
| Capacitance Value | 100uF |
| Voltage | 16VDC |
| Size | 9mm X 16mm |
| Tolerance | 10% |
| Polarity | Polar |
| Dissipation Factor | 10% |
| Equivalent Series Resistance | 0.8Ohm |
Report a problem
Suggest a product