null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor 0.1uF 50 Volt 20% 5 X 11mm Radial 2mm 1.3mA 1000 hr

UVZ1H0R1MDD: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 609545
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UVZ1H0R1MDD
  RoHS compliant
Catalog 132 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
500+ $0.07
2500+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

CAPACITOR RADIAL,0.1uF,50V, 20%,105C,5x11x2mm


@CAP,RADIAL,0.1uF,50V,
!20%,105C,5x11x2mm(10)

Report a problem
Suggest a product
Specification Value
FamilyVZ
Lifetime1000hr
Ripple Current1.3mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Lead Diameter0.5mm
Lead Pitch For Radial2mm
Product Height11mm
TypeElectrolytic
Specification Value
Product Diameter5mm
Product TypeCapacitor Aluminum
Capacitance Value0.1uF
ConstructionRadial
Capacitance.1uF
Voltage50VDC
Size5mm X 11mm
Tolerance20%
Leakage Current4uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.